Microchip PIC32CM6408JH00048-I/U5B

48MHz, 5V, 64K Flash, 8K SRAM, QFN48 wettable flanks, GREEN, 85C, Tray
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32CM6408JH00048-I/U5B.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-17.02%

Supply Chain

Projected EOL Date2050-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2025-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32CM6408JH00048-I/U5B provided by its distributors.

48MHz, 5V, 64K Flash, 8K SRAM, QFN48 wettable flanks, GREEN, 85C, Tray
MCU, 32BIT, 48MHZ, WFVQFN-EP-48;
5V CORTEX M0+ WITH 32K FLASH AND
Microchip PIC32CM6408JH00048-I/U5B 单片机
RS APAC
Mcu, 32Bit, 48Mhz, Wfvqfn-Ep-48; Product Range:Pic32 Family Pic32Cm Jh00 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip Technology PIC32CM6408JH00048-I/U5B

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.