Mcu, 32Bit, 48Mhz, Wfvqfn-Ep-32; Product Range:Pic32 Family Pic32Cm Jh00 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins Rohs Compliant: Yes |Microchip Technology PIC32CM6408JH00032-I/RTB