Mcu, 32Bit, 48Mhz, Wfvqfn-Ep-48; Product Range:Pic32 Family Pic32Cm Gv00 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip Technology PIC32CM3204GV00048-I/U5B