Microchip PIC32CM1216MC00032-I/PT

ARM Cortex M0+, 128K Flash, 16K SRAM with motor control Features in TQFP 32, 85C
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32CM1216MC00032-I/PT.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download Microchip PIC32CM1216MC00032-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip PIC32CM1216MC00032-I/PT provided by its distributors.

ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 32, 85C
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 32-Pin TQFP Tray
MCU-Application Specific, 32 bit, 48 MHz, 16 KB RAM/128 KB Program, 2.7 V to 5.5 V in, TQFP-32
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 48MHz, CMOS, PQFP32
PIC32CM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - TQFP-32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32CM1216MC00032-IPT
  • PIC32CM1216MC00032I/PT
  • PIC32CM1216MC00032IPT