
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PIC24HJ64GP502-H/MM | 0 | 122 | |||||||||
| Microchip | PIC24HJ64GP502-H/MM | 0 | 1 | Tube | 17m | |||||||
| Onlinecomponents.com | PIC24HJ64GP502-H/MM | 0 | 31 | Bulk | ||||||||
| Avnet | PIC24HJ64GP502-H/MM | 0 | 122 | 13h | ||||||||
| RS (Formerly Allied Electronics) | PIC24HJ64GP502-H/MM | 0 | 122 | Bulk | 2h |
Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP502-H/MM.
Download Microchip PIC24HJ64GP502-H/MM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC24HJ64GP502-H/MM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP502-H/MM.