Microchip PIC24HJ16GP304-H/ML

16-bit MCU, 16KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-H/ML
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ16GP304-H/ML.

SHENGYU ELECTRONICS

Datasheet290 pages13 years ago

Upverter

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24HJ16GP304-H/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
PIC24HJ64GP504-I/ML,16BIT PIC MICROCONTROLLER,40MIPS,64KB FLASH,44-PIN QFN
MCU 16-bit PIC24H PIC RISC 64KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24HJ16GP304-H/ML provided by its distributors.

16-bit MCU, 16KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-H/ML
MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
Mcu, 16Bit, 80Mhz, Qfn-44; Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:16Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC24HJ16GP304-H/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ16GP304-HML
  • PIC24HJ16GP304H/ML
  • PIC24HJ16GP304HML