Microchip PIC24FJ64GP202-I/MV

Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 28-Pin UQFN Tube
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GP202-I/MV.

Microchip

Datasheet809 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-7.36%

CAD Models

Download Microchip PIC24FJ64GP202-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-04
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ64GP202-I/MV provided by its distributors.

Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 28-Pin UQFN Tube
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC28
16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 28-pin
MCU, PIC24, 16BIT, 32MHZ, UQFN-28;
IC MCU 16BIT 64KB FLASH 8KB RAM
Mcu, 16Bit, 32Mhz, Uqfn-28; Product Range:Pic24 Family Pic24Fjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip Technology PIC24FJ64GP202-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GP202-IMV
  • PIC24FJ64GP202I/MV
  • PIC24FJ64GP202IMV