Microchip PIC24FJ32GB002-I/SP

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SPDIP - Rail/Tube
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32GB002-I/SP.

element14 APAC

Datasheet352 pages15 years ago

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.14%

CAD Models

Download Microchip PIC24FJ32GB002-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

64KB 2V~3.6V PIC 8KB 32MHz FLASH 19 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC24FJ32GB002-I/SP provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SPDIP - Rail/Tube
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
2V~3.6V 32MHz 8KB FLASH 32KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 19 3V 3.6V 32MHz I2C,IrDA,SPI,UART,USART,USB OTG A/D 9x10b 16bit PIC SPDIP-28 34.67mm*7.24mm*3.43mm
IC, 16BIT MCU, PIC24F, 32MHZ, DIP-28; Controller Family/Series:PIC24; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:32MHz; No. of I/O's:19; MCU Case Style:DIP; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART, USB
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Dip-28; Product Range:Pic24 Family Pic24Fjgb Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip Technology PIC24FJ32GB002-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32GB002-I/SP.
  • PIC24FJ32GB002-ISP
  • PIC24FJ32GB002I/SP
  • PIC24FJ32GB002ISP