Microchip PIC24FJ192GB106-I/PT

IC MCU 16BIT 192KB FLASH 64TQFP / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin TQFP Tray
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GB106-I/PT.

LKR

Datasheet352 pages16 years ago

Inventory History

3 month trend:
+196%

CAD Models

Download Microchip PIC24FJ192GB106-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
64KB 2V~3.6V PIC 32MHz FLASH 51 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24FJ192GB106-I/PT provided by its distributors.

IC MCU 16BIT 192KB FLASH 64TQFP / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin TQFP Tray
PIC24FJ192GB106-I/PT; 16bit PIC Microcontroller; 32MHz; 192kb Flash; 64-Pin TQFP
PIC24 Series 16 kB RAM 192 kB Flash 16-Bit Microcontroller SMT - TQFP-64
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
16-Bit, 16 Mips, 192Kb Flash, 16Kb Ram, 52 I/O, Nanowatt, usb Otg 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip Technology PIC24FJ192GB106-I/PT
MCU, 16BIT, 192K FLASH, 16MIPS, 64TQFP; Product Range: PIC24F Microcontrollers; No. of Bits: 16bit; CPU Speed: 32MHz; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 51I/O's; Embedded Interface T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GB106-IPT
  • PIC24FJ192GB106I/PT
  • PIC24FJ192GB106IPT