Microchip PIC24FJ128GB210-I/BG

16-bit MCU/DSC, 128 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
$ 8.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GB210-I/BG.

Electro Sonic

Datasheet386 pages16 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip PIC24FJ128GB210-I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-28
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

16-bit MCU/DSC, 256 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
PIC24FJ64GA310-I/BG,16BIT PIC MICROCONTROLLER,32MHZ,64KB FLASH,121-PIN TFBGA
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS

Descriptions

Descriptions of Microchip PIC24FJ128GB210-I/BG provided by its distributors.

16-bit MCU/DSC, 128 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
Microchip SCT
PIC24 Series 96 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - BGA-121
PIC24FJ128GB210-I/BG,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,121-PIN XBGA
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin BGA Tray
16-Bit, 128Kb Flash, 96K Ram, Usb 121 Tfbga 10X10X1.20Mm Tray Rohs Compliant: Yes |Microchip Technology PIC24FJ128GB210-I/BG
MCU, 16BIT, PIC24, 32MHZ, BGA-121; Product Range: PIC24F Microcontrollers; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 96KB; No. of Pins: 121Pins; MCU Case Style: BGA; No. of I/O's: 84I/O's
IC, MCU, 16BIT, 128K FLASH, 121XBGA; Controller Family/Series:PIC24FJ; Core Size:16bit; No. of I/O's:84; Program Memory Size:128 KB; RAM Memory Size:96KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWRT, RTC; No. of PWM Channels:9; Digital IC Case Style:BGA; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:121; SVHC:No SVHC (20-Jun-2011); Base Number:PIC24FJ; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART, USB; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GB210-IBG
  • PIC24FJ128GB210I/BG
  • PIC24FJ128GB210IBG