Microchip PIC24FJ128GA110-I/PF

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA110-I/PF.

Microchip

Datasheet332 pages7 years ago

element14 APAC

Upverter

Electro Sonic

element14

Inventory History

3 month trend:
+8.67%

CAD Models

Download Microchip PIC24FJ128GA110-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS

Descriptions

Descriptions of Microchip PIC24FJ128GA110-I/PF provided by its distributors.

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC24FJ128GA110-I/PF,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,100-PIN TQFP
16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100
IC MCU 16BIT 128KB FLASH 100TQFP / PIC series Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 100-TQFP (14x14)
2V~3.6V 32MHz 16KB FLASH 128KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 85 3V 3.6V 32MHz I2C,PMP,SPI,UART,USART A/D 16x10b 16bit PIC QFP 14mm*14mm*1mm
Mcu, 16Bit, Pic24, 32Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Pins:100Pins; Mcu Caserohs Compliant: Yes |Microchip Technology PIC24FJ128GA110-I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA110-IPF
  • PIC24FJ128GA110I/PF
  • PIC24FJ128GA110IPF