Microchip PIC24FJ128GA006-I/MR

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006-I/MR.

TME

Datasheet258 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24FJ128GA006-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 96KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 32 MH

Descriptions

Descriptions of Microchip PIC24FJ128GA006-I/MR provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24F PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Mcu, 16Bit, 32Mhz, Qfn-64; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC24FJ128GA006-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA006-IMR
  • PIC24FJ128GA006I/MR
  • PIC24FJ128GA006IMR