Microchip PIC24EP256GU814T-I/PH

PIC24EP Series 28 kB RAM 280 kB Flash 16-Bit Microcontroller - TQFP-144
$ 9.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GU814T-I/PH.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

Upverter

CAD Models

Download Microchip PIC24EP256GU814T-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16 Bit Microcontroller, High Speed PWM, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-144, RoHS
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp

Descriptions

Descriptions of Microchip PIC24EP256GU814T-I/PH provided by its distributors.

PIC24EP Series 28 kB RAM 280 kB Flash 16-Bit Microcontroller - TQFP-144
MCU 16-Bit PIC24E PIC RISC 280KB Flash 3.3V 144-Pin TQFP T/R
Mcu, 16Bit, 70Mhz, Tqfp-144; Product Range:Pic24 Family Pic24Epgu Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:256Kb; No. Of Pins:144Pins; No. Of I/O S:122I/O Srohs Compliant: Yes |Microchip Technology PIC24EP256GU814T-I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GU814T-IPH