
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000030501 | 480 | 75 | 15h | ||||||||
| TME | PIC18LF27J53-I/SP | 0 | 1 | 17h | ||||||||
| Microchip | PIC18LF27J53-I/SP | 600 | 1 | Tube | 10m | |||||||
| Newark | PIC18LF27J53-I/SP | 0 | 150 | |||||||||
| Onlinecomponents.com | PIC18LF27J53-I/SP | 0 | 38 | Bulk |
Download datasheets and manufacturer documentation for Microchip PIC18LF27J53-I/SP.
Download Microchip PIC18LF27J53-I/SP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip PIC18LF27J53-I/SP provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC18LF27J53-I/SP.