Microchip PIC18LF27J13-I/SO

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF27J13-I/SO.

Upverter

Datasheet558 pages15 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC18LF27J13-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube / IC MCU 8BIT 16KB FLASH 28SOIC

Descriptions

Descriptions of Microchip PIC18LF27J13-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
IC MCU 8BIT 128KB FLASH 28SOIC / PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 28-SOIC
28-pin, GP, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC
IC MCU 8BIT 128KB FLASH 28SOIC
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Soic-28; Product Range:Pic18 Family Pic18Lf J1X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip Technology PIC18LF27J13-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF27J13-ISO
  • PIC18LF27J13I/SO
  • PIC18LF27J13ISO