Microchip PIC18LF27J13-I/ML

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF27J13-I/ML.

Upverter

Datasheet558 pages15 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF27J13-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU, 64KB Flash, 4KB, USB, XLP, 28QFN | Microchip Technology Inc. PIC18LF26J53-I/ML
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18LF27J13-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28; Product Range:Pic18 Family Pic18Lf J1X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC18LF27J13-I/ML
MCU, 8BIT, 128K FLASH, XLP, 28QFN; Controller Family/Series:PIC18LF; Core Size:8bit; Program Memory Size:128 KB; CPU Speed:48MHz; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18LF; Interface:EUSART, I2C, SPI; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF27J13-IML
  • PIC18LF27J13I/ML
  • PIC18LF27J13IML