Microchip PIC18LF2553-I/SP

MCU 32K Flash 2K RAM USB 12b ADC SPDIP28 | Microchip Technology Inc. PIC18LF2553-I/SP
$ 7.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2553-I/SP.

Electro Sonic

Datasheet46 pages16 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF2553-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC18LF2455-I/SP,8BIT PIC MICROCONTROLLER,48MHZ,24KB,256 B FLASH,28-PIN SPDIP
32KB 4.2V~5.5V PIC 48MHz 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC18F2553-I/SP,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,28-PIN SPDIP

Descriptions

Descriptions of Microchip PIC18LF2553-I/SP provided by its distributors.

MCU 32K Flash 2K RAM USB 12b ADC SPDIP28 | Microchip Technology Inc. PIC18LF2553-I/SP
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
MICROCHIP - PIC18LF2553-I/SP - MCU, 8BIT, PIC18, 48MHZ, DIP-28
32 Kb Flash, 2048 Ram, Fs-Usb 2.0, 12-Bit Adc 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip Technology PIC18LF2553-I/SP
MCU, 8BIT, PIC18, 48MHZ, DIP-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 24I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2553-ISP
  • PIC18LF2553I/SP
  • PIC18LF2553ISP