Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F6585-I/PT

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
$ 12.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6585-I/PT.

Microchip

Datasheet496 pages13 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+437%

CAD Models

Download Microchip PIC18F6585-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.025
$ 12.72
$ 12.72
Stock
145,799
141,530
141,530
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
53
53
53
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 48K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18F6525-I/PT
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
48KB 4.2V~5.5V PIC 40MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F6585-I/PT provided by its distributors.

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
PIC18F Series 48 kB Flash 3.25 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
PIC18F6585-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,48KB FLASH,64-PIN TQFP
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64; Product Range:Pic18 Family Pic18F65Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC18F6585-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6585-I/PT.
  • PIC18F6585-IPT
  • PIC18F6585I/PT
  • PIC18F6585IPT