Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F6525-I/PT

MCU 48K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18F6525-I/PT
$ 10.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6525-I/PT.

Microchip

Datasheet400 pages13 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-64.64%

CAD Models

Download Microchip PIC18F6525-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.823
$ 11.27
Stock
121,613
153,231
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
MICROCHIP PIC18F6621-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,64-PIN TQFP
IC MCU 8BIT 48KB FLASH 64TQFP PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 64-TQFP (10x10)

Descriptions

Descriptions of Microchip PIC18F6525-I/PT provided by its distributors.

MCU 48K Flash 3840 RAM 12x10b ADC TQFP64 | Microchip Technology Inc. PIC18F6525-I/PT
PIC18F Series 48 kB Flash 3.75 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
IC MCU 8BIT 48KB FLASH 64TQFP PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 64-TQFP (10x10)
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
4.2V~5.5V 40MHz 3.75KB FLASH 48KB Brown-out Detect/Reset,LVD,POR,PWM,WDT external 53 5.5V 40MHz I2C,SPI,UART,USART 1 x 8 A/D 12x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F65xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.75KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6525-I/PT.
  • PIC18F6525-IPT
  • PIC18F6525I/PT
  • PIC18F6525IPT