What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F6525-E/PT

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
$ 11.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6525-E/PT.

Microchip

Datasheet400 pages13 years ago
Datasheet396 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F6525-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.217
$ 10.82
Stock
130,850
105,163
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-18
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
Microchip PIC18Series microcontroller, PICkernel, 64needle, TQFPencapsulation
PIC18 Series 48 kB Flash 3.8 kB RAM 40 MHz 8-Bit Microcontroller -TQFP-64

Descriptions

Descriptions of Microchip PIC18F6525-E/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
PIC18F Series 48 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-64
64/80-Pin High-Performance, 64-Kbyte Enhanced Flash Microcontrollers with A/D
MCU CMOS 64LD EXTENDED TEMP 48K BYTES FLASH
48 KB Flash; 3840 RAM; 52 I/O 64 TQFP 10x10x1mm TRAY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6525-E/PT.
  • PIC18F6525-EPT
  • PIC18F6525E/PT
  • PIC18F6525E/PT.
  • PIC18F6525EPT