Microchip PIC18F26Q71-I/SS

Mcu, 8Bit, 64Mhz, Ssop-28 Rohs Compliant: Yes |Microchip Technology PIC18F26Q71-I/SS
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26Q71-I/SS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+424%

Supply Chain

Projected EOL Date2049-12-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC18F26Q71-I/SS provided by its distributors.

Mcu, 8Bit, 64Mhz, Ssop-28 Rohs Compliant: Yes |Microchip Technology PIC18F26Q71-I/SS
64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit
1.8V~5.5V 64MHz 4KB FLASH 64KB Brown-out Detect/Reset,DMA,LVD,POR,PWM,WDT , 26 5.5V FIFO,I2C,SPI,UART,USART 256 x 8 8bit PIC SSOP-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26Q71I/SS