Microchip PIC16LF876A-I/SS

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
$ 6.442
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF876A-I/SS.

Newark

Datasheet234 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
-50.40%

CAD Models

Download Microchip PIC16LF876A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F886-I/SS
MicrochipPIC16F72-I/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16LF876A-I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
PIC16LF876A-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,14.3KB,256 B FLASH,28-PIN SSOP
PIC16 Series 14 kB Flash 368 B RAM 10 MHz 8-Bit Microcontroller - SSOP-28
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:ssop; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF876A-I/SS.
  • PIC16LF876A-ISS