Microchip PIC16LF874A-I/PT

MCU 8-bit PIC RISC 7.2KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 7KB FLASH 44TQFP
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF874A-I/PT.

Microchip

Datasheet234 pages13 years ago

Newark

Inventory History

3 month trend:
-11.92%

CAD Models

Download Microchip PIC16LF874A-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F884-I/PT
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP T/R
MicrochipPIC16F74-I/PT
TQFP-44 10x10x1mm Tray, 7 KB Flash, 192 RAM, 33 I/O | Microchip Technology Inc. PIC16F74-I/PT

Descriptions

Descriptions of Microchip PIC16LF874A-I/PT provided by its distributors.

MCU 8-bit PIC RISC 7.2KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 7KB FLASH 44TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 10MHz, CMOS, PQFP44
PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
Ic, 8Bit Mcu, Pic16Lf, 20Mhz, Tqfp-44; Product Range:Pic16 Family Pic16Lf87X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC16LF874A-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 LF 874 A-I/PT
  • PIC16LF874A-IPT
  • PIC16LF874AI/PT
  • PIC16LF874AIPT