
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PIC16LF74-I/PT | 62 | 160 | |||||||||
| Avnet | PIC16LF74-I/PT | 62 | 160 | 16h | ||||||||
| TME | PIC16LF74-I/PT | 0 | 160 | 12h | ||||||||
| Microchip | PIC16LF74-I/PT | 3,250 | 1 | Tray | 4h | |||||||
| Onlinecomponents.com | PIC16LF74-I/PT | 0 | 40 | Bulk |
Download datasheets and manufacturer documentation for Microchip PIC16LF74-I/PT.
Download Microchip PIC16LF74-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF74-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC16LF74-I/PT.