Microchip PIC16F737-E/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
$ 9.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737-E/ML.

SHENGYU ELECTRONICS

Datasheet280 pages13 years ago

Microchip

CAD Models

Download Microchip PIC16F737-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.12
$ 6.067
$ 6.067
Stock
75,248
83,113
83,113
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Related Parts

PIC16F913-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,7KB,256 B FLASH,28-PIN QFN
MicrochipPIC16F73-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
PIC16F873A-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,28-PIN QFN

Descriptions

Descriptions of Microchip PIC16F737-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
MCU CMOS 28LD 20MHZ 4K FLASH
MCU, 8BIT, 20MHZ, QFN-EP-28;
IC MCU 8BIT 7KB FLASH 28QFN
QFN-28 Pre-ordered MCUs ROHS
7 KB FLASH, 368 RAM, 25 I/O
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; Product Range:Pic16 Family Pic16F7X7 Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:Qfn-Ep; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F737-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F737-EML
  • PIC16F737E/ML
  • PIC16F737EML