Microchip PIC16F73-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
$ 4.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F73-I/ML.

Farnell

Datasheet174 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.85%

CAD Models

Download Microchip PIC16F73-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.523
$ 7.09
$ 7.09
Stock
99,251
76,903
76,903
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
192 B
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
22
Peripherals
PWM
-
-
Case/Package
QFN
-
-
Number of Pins
28
28
28
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16F873A-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,28-PIN QFN
MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
MicrochipPIC16F87-I/ML
PIC16F87-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,28-PIN QFN

Descriptions

Descriptions of Microchip PIC16F73-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
7 KB FLASH, 192 RAM, 22 I/O 28 QFN 6X6MM TUBE;QFN-28 | Microchip Technology Inc. PIC16F73-I/ML
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
4V~5.5V 20MHz 1.5KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 2V 5.5V 20MHz I2C,SPI,UART,USART A/D 5x8b 8bit PIC QFN SMD mount 6mm*6mm*880μm
8BIT FLASH MCU, SMD, 16F73, QFN-28; Product Range: PIC16 Microcontrollers; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 22I/O's; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Fr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F73-I/ML.
  • PIC16F73-IML
  • PIC16F73I/ML
  • PIC16F73IML