Microchip PIC16F873A-I/ML

PIC16F873A-I/ML, 8 Bit Pic Microcontroller, 20MHZ, 7.2KB, 128 B Flash, 28-PIN QFN
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F873A-I/ML.

Newark

Datasheet234 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
+14.03%

CAD Models

Download Microchip PIC16F873A-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 5.972
$ 5.972
Stock
153,058
151,012
151,012
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
192 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
22
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F73-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
MicrochipPIC16F87-I/ML
PIC16F87-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,28-PIN QFN

Descriptions

Descriptions of Microchip PIC16F873A-I/ML provided by its distributors.

PIC16F873A-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,28-PIN QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4V Rohs Compliant: Yes
IC, 8BIT FLASH MCU, SMD; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:22; Program Memory Size:4 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16F; Clock Frequency:20MHz; Flash Memory Size:7KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, SSP, USART; Interface Type:I2C, SPI, USART; Logic Function Number:16F873A; No. of ADC Inputs:5; No. of I/O's:22; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, ACMP, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F873A-I/ML.
  • PIC16F873A-IML