Microchip PIC16F737-I/ML

IC MCU 8BIT 7KB FLASH 28QFN / MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
$ 6.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737-I/ML.

LKR

Datasheet280 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F737-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.067
$ 9.27
$ 9.27
Stock
98,190
106,027
106,027
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
MicrochipPIC16F87-I/ML
PIC16F87-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,28-PIN QFN
MicrochipPIC16F73-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F737-I/ML provided by its distributors.

IC MCU 8BIT 7KB FLASH 28QFN / MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
Ic, microcontroller, 8-Bit, pic Cpu, cmos, llcc, 28Pin, plastic Rohs Compliant: Yes
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
FFC, FPC (Flat Flexible) Connectors Digi-Reel® 1 (Unlimited) 0.020 0.50mm Copper Alloy Solder Liquid Crystal Polymer (LCP), Halogen Free 30 Surface Mount, Right Angle Contacts, Top and Bottom Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F737-IML
  • PIC16F737I/ML
  • PIC16F737IML