Microchip PIC16F913-I/ML

PIC16F913-I/ML, 8 Bit Pic Microcontroller, 20MHZ, 7KB, 256 B Flash, 28-PIN QFN
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F913-I/ML.

Electro Sonic

Datasheet330 pages19 years ago

Future Electronics

DigiKey

Mouser

iiiC

Inventory History

3 month trend:
-54.94%

CAD Models

Download Microchip PIC16F913-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.765
$ 4.52
$ 4.52
Stock
216,234
115,029
115,029
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
LCD, PWM
LCD, PWM
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube Automotive AEC-Q100
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, QFN-20 | Microchip Technology Inc. PIC16F690-I/ML
MCU 7K Flash 256B EEPROM 256B RAM QFN20 | Microchip Technology Inc. PIC16F689-I/ML

Descriptions

Descriptions of Microchip PIC16F913-I/ML provided by its distributors.

PIC16F913-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,7KB,256 B FLASH,28-PIN QFN
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
8-bit MCU Microcontrollers; MICROCHIP; PIC16F913-I/ML; PIC; 20 MHz; FLASH; 3
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
2V~5.5V 20MHz 2KB Flash 7KB SRAM PIC MCU, 24-Pin QFN SMD, Brown-out Detect/Reset, LCD, POR, PWM, WDT, I2C, SPI, UART, USART, 256x8 A/D, 5x10b 8bit, 6mm × 6mm × 880μm
Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Case Style:Qfn; No. Of I/O S:25I/O S; Embedded Interface Type:I2C, Spi, Usart; Supply Voltage Min:2V Rohs Compliant: Yes |Microchip PIC16F913-I/ML.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F913-I/ML.
  • PIC16F913I/ML
  • PIC16F913IML