Microchip PIC16F15276-I/MP

28KB 1.8V~5.5V PIC 32MHz 35 QFN-40(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15276-I/MP.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-3.64%

Supply Chain

Projected EOL Date2049-02-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-02-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15276-I/MP provided by its distributors.

28KB 1.8V~5.5V PIC 32MHz 35 QFN-40(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller 8-Bit PIC RISC 28KByte Flash 2KByte SRAM 40-Pin QFN Tube
Mcu, 8Bit, 32Mhz, Qfn-Ep-40; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:40Pins; Ic Case/Package:Qfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC16F15276-I/MP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15276I/MP