Microchip PIC16F15243-I/SS

MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 20-Pin SSOP Tube
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15243-I/SS.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-32.65%

CAD Models

Download Microchip PIC16F15243-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15243-I/SS provided by its distributors.

MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 20-Pin SSOP Tube
3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C
IC MCU 8BIT 3.5KB FLASH 20SSOP
3.5KB Flash, 256B RAM Microcontroller
RS APAC
Mcu, 8Bit, 32Mhz, Ssop-20; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:3.5Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop; No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip Technology PIC16F15243-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15243I/SS