Microchip PIC16F15224-E/P

8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins, DIP
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15224-E/P.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-0.21%

CAD Models

Download Microchip PIC16F15224-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-13
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip PIC16F15224-E/P provided by its distributors.

8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins, DIP
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 14-Pin PDIP Tube
7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C
Mcu, 8Bit, 32Mhz, Dip-14; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:14Pins; Ic Case/Package:Dip; No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip Technology PIC16F15224-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15224-EP
  • PIC16F15224E/P