Microchip PIC16F15223-I/MG

MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 16-Pin VQFN Tube
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15223-I/MG.

Upverter

Datasheet0 pages0 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+16.68%

CAD Models

Download Microchip PIC16F15223-I/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15223-I/MG provided by its distributors.

MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 16-Pin VQFN Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C
1.8V~5.5V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 11 5.5V I2C,LINbus,SPI,UART,USART 8bit PIC QFN
3.5KB Flash, 256B RAM Microcontroller
RS APAC
Mcu, 8Bit, 32Mhz, Vqfn-Ep-16; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:3.5Kb; No. Of Pins:16Pins; Ic Case/Package:Vqfn-Ep; Qualification:-Rohs Compliant: Yes |Microchip Technology PIC16F15223-I/MG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15223-IMG
  • PIC16F15223I/MG