Microchip PIC16C77/JW

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin Windowed CDIP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C77/JW.

Microchip

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C77/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC16C77/JW provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin Windowed CDIP Tube
IC, 8BIT CMOS MCU, 16C77, DIP40; Product Range: PIC16 Microcontrollers; RAM Memory Size: 368Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; Cont
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Memory Size, SRAM:368byte; Number of I/O Pins:33; ADC Channels:8; Number of Timers 8/12/16/32 Bits:2 / 0 / 1 / 0; Number of PWM Channels:2; Clock Speed:20MHz
IC, 8BIT CMOS MCU, 16C77, DIP40; Controller Family/Series:PIC16C; RAM Memory Size:368Byte; No. of Timers:3; No. of PWM Channels:2; Digital IC Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; IC Generic Number:16C77; IC Temperature Range:Commercial; Interface Type:I2C, SPI, USART; Logic Function Number:16C77; Memory Configuration:8K x 14; Memory Size:8Kbit; Memory Type:EPROM; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming, Capture/Compare,Parallel Slave Port; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:12; No. of I/O's:33; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C77JW