Microchip PIC16C745-I/SP

PIC16C745-I/SP, 8 Bit Pic Microcontroller, 24MHZ, 8KX14 Words Eprom, 28-PIN Spdip
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C745-I/SP.

LKR

Datasheet166 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.02%

CAD Models

Download Microchip PIC16C745-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins
IC MCU 8BIT 14KB FLASH 28SDIP / MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
MicrochipPIC16F76-I/SP
4V~5.5V PIC 2MHz 22 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C745-I/SP provided by its distributors.

PIC16C745-I/SP,8BIT PIC MICROCONTROLLER,24MHZ,8KX14 WORDS EPROM,28-PIN SPDIP
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube
PIC16C Series 14 KB Flash 256 B RAM 8-Bit Microcontroller - SPDIP-28
Microcontroller Operating temperature: -40...+85 °C Power supply: 4.35...5.25 V No. of I/Os: 22 No. of timers: 3 Extras: PWM / USB Package: DIL-28 ADC resolution: 8 Bit OTP-ROM: 14 kByte RAM: 256 Byte
MCU, 8BIT, PIC16, 24MHZ, SDIP-28; Product Range: PIC16 Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 14KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: SDIP; No. of I/O's: 22I/O's; Embedded Interfac

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C745-I/SP.
  • PIC16C745-ISP
  • PIC16C745I/SP
  • PIC16C745ISP