Microchip PIC16C62B-20/SP

PIC16C62B-20/SP, 8 Bit Pic Microcontroller, 20MHZ, 2KX14 Words Eprom, 28-PIN Spdip
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62B-20/SP.

Microchip

Datasheet122 pages13 years ago

TME

iiiC

Inventory History

3 month trend:
-57.31%

CAD Models

Download Microchip PIC16C62B-20/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.83
Stock
100,910
122,048
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
22
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C770-I/P
IC MCU 8BIT 3.5KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC16C62B-20/SP provided by its distributors.

PIC16C62B-20/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,28-PIN SPDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28
IC, PIC16C62B-20/SP,OTP 8b MCU 2K ROM, 22I/O, 20MHz, 28PDIP
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
4V~5.5V 20MHz 1KB OTP 3.5KB Under voltage detection/reset,POR,PWM,WDT external 22 4V 5.5V 20MHz I2C,SPI 8bit PIC DIP Through hole mounting 34.67mm*7.24mm*3.3mm
MCU, 8BIT, 20MHZ, SPDIP-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: SPDIP; No. of I/O's: 22I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62B-20 SP
  • PIC16C62B-20-SP
  • PIC16C62B-20/SP.
  • PIC16C62B-20SP
  • PIC16C62B20-SP
  • PIC16C62B20/SP
  • PIC16C62B20SP