Microchip PIC10F220T-I/OT

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F220T-I/OT.

Microchip

Datasheet88 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Geoflip

Inventory History

3 month trend:
+53.98%

CAD Models

Download Microchip PIC10F220T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.75
$ 0.75
Stock
483,586
409,604
409,604
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
4
-
-
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, SOT-23-6
PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6

Descriptions

Descriptions of Microchip PIC10F220T-I/OT provided by its distributors.

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
2V~5.5V PIC 8MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit MCU Microcontrollers; MICROCHIP; PIC10F220T-I/OT; PIC; 8 MHz; FLASH; 1
PIC10F Series 16 B RAM 0.375 KB Flash 8-Bit Flash Microcontroller - SOT-23-6
Microchip PIC10F MCU, PIC Core, 6-Pin, SOT-23, 0 CAN Ch
MCU, 8BIT, 8MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F22x Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 384Byte; RAM Memory Size: 16Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F220T-I/OT.
  • PIC10F220T-IOT