Microchip PIC10F220T-E/OT

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F220T-E/OT.

Microchip

Datasheet88 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

Geoflip

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.05%

CAD Models

Download Microchip PIC10F220T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.54
$ 0.54
Stock
332,244
565,184
565,184
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
-
4
4
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC10Series microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microcontroller PIC10; 8bit Harvard; 4MHz; FLASH 384B; SRAM 16kB; 2-5.5V; -40+125deg.C; SOT23-6

Descriptions

Descriptions of Microchip PIC10F220T-E/OT provided by its distributors.

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
PIC10F Series 16 B RAM 0.375 kB Flash 8-Bit Microcontroller - SOT-23-6
8 Bit MCU, PIC10 Family PIC10F22x Series Microcontrollers, PIC10, 8 MHz, 384 Byte, 6 Pins, SOT-23
IC MCU 80mA 6.5V Fls/256Wd SRAM/16Bt 4I/O 8MHz SOT23-6 RoHS
MCU, AEC-Q100, 8BIT, PIC10, 8MHZ, SOT-23; Product Range: PIC10 Family PIC10F22x Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 384Byte; RAM Memory Size: 16Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F220T-EOT