Microchip PIC10F322-I/OT

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F322-I/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+49.46%

CAD Models

Download Microchip PIC10F322-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.689
$ 0.689
Stock
193,794
1,077,017
1,077,017
Authorized Distributors
3
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
3
3
3
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, SOT-23-6
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6

Descriptions

Descriptions of Microchip PIC10F322-I/OT provided by its distributors.

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
IC MCU 8BIT 896B FLASH SOT23-6 / PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
PIC10F Series 64 B RAM 896 Byte Flash 4 I/O 8-Bit Microcontroller - SOT-23-6
PIC MCU 2.3V~5.5V 16MHz 4Kbit Flash 7Kbit RAM Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 3x8b A/D 8-bit SOT-23-6 SMD 2.9mm×1.6mm×1.15mm
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, SOT-23-6; Product Range:PIC10 Family PIC10F32x Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:896Byte; RAM Memory Size:64Byte; No. of Pins:6Pins; MCU Case Style:SOT-23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F322-I/OT.
  • PIC10F322-IOT
  • PIC10F322I/OT
  • PIC10F322I/OT.
  • PIC10F322IOT