Microchip PIC10LF322-I/OT

PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF322-I/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC10LF322-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.688
$ 0.688
Stock
111,230
1,087,031
1,087,031
Authorized Distributors
3
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
3
3
3
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, SOT-23-6
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC10LF322-I/OT provided by its distributors.

PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6
IC MCU 8BIT 896B FLASH SOT23-6 / PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V 6-Pin SOT-23 Bag
Microcontroller Mcu, 8 Bit, Pic10, 16Mhz, Sot-23-6; Product Range:pic10 Family Pic10F32X Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:896Byte; Ram Memory Size:64Byte; No. Of Pins:6Pins; Mcu Case Style:sot-23 Rohs Compliant: Yes
IC, MCU, 8 BIT, 6 SOT23COL BAG; Controller Family/Series:PIC10; Core Size:8bit; No. of I/O's:4; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:SOT-23; No. of Pins:6; Program Memory Size:896Byte; RAM Memory Size:64Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, LED Driver, POR; Embedded Interface Type:Serial; No. of PWM Channels:2; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF322-IOT
  • PIC10LF322I/OT
  • PIC10LF322IOT