
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PD70211ILQ-CT-ND | 2,467 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PD70211ILQ-TR | 2,940 | 1 | |||||||||
| NAC Semi | MCHP00000107389 | 6,000 | 3K | 9h | ||||||||
| TME | PD70211ILQ-TR | 0 | 3K | 9h | ||||||||
| Microchip | PD70211ILQ-TR | 9,000 | 1 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Microchip PD70211ILQ-TR.
Download Microchip PD70211ILQ-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip PD70211ILQ-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PD70211ILQ-TR.