Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PD70201ILQ-TR

Power Over Ethernet (POE) Controller, 55 V, IEEE 802.3af/at, 1.2 V UVLO, 32 Pins, QFN-EP

$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PD70201ILQ-TR.

Microchip

Datasheet31 pages4 years ago

ODG (Origin Data Global)

Augswan

TME

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip PD70201ILQ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.401
$ 2.375
Stock
564,959
361,483
Authorized Distributors
6
6
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Min Supply Voltage
0 V
-
Max Supply Voltage
57 V
-
Frequency
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyThailand
Country of FabricationSouth Korea
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
Microchip USB3320C-EZK-TR; USB Transceiver; USB 2.0; 1.8 V; 3.3 V; 32-Pin QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTCA6424ARGJR
10mA 25mA I2C,SMBus 24 1.65V 5.5V 400KHz yes UQFN-32 SMD mount,glue mount 600μm(height)
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns

Descriptions

Descriptions of Microchip PD70201ILQ-TR provided by its distributors.

Power Over Ethernet (POE) Controller, 55 V, IEEE 802.3af/at, 1.2 V UVLO, 32 Pins, QFN-EP
PoE PSE Controller, -40°Cto 85°C, VQFN-32, RoHS
Microchip SCT
Integrated Circuits for Power Switches – POE/LAN; MICROCHIP; PD70201ILQ-TR; Thailand; 1 mm; 150 °C; 0 V - 57 V
IEEE802.2at PoE PD Front end with PWM
0V 57V QFN SMD mount,glue mount
Adjustable, 1 Channel, +7.3V, PQCC32
Professional Power Management (PMIC)
POE PD CONTROLLER, IEEE802.3AT, 85DEG C;
以太网供电 PD 控制器, IEEE802.3AT, 85度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD70201ILQTR