
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PAC1931T-I/J6CX | 0 | 1 | 2h | ||||||||
| Microchip | PAC1931T-I/J6CX | 215 | 25 | Tape & Reel | 44m | |||||||
| Newark | PAC1931T-I/J6CX | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | PAC1931T-I/J6CX | 0 | 1250 | Bulk | ||||||||
| Avnet | PAC1931T-I/J6CX | 0 | 5K | 6h |
Download datasheets and manufacturer documentation for Microchip PAC1931T-I/J6CX.
Download Microchip PAC1931T-I/J6CX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip PAC1931T-I/J6CX provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PAC1931T-I/J6CX.