
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PAC1921-1-AIA-TR | 0 | 1 | 1h | ||||||||
| Newark | PAC1921-1-AIA-TR | 0 | 5K | Cut Tape | ||||||||
| Onlinecomponents.com | PAC1921-1-AIA-TR | 0 | 250 | Bulk | ||||||||
| Microchip | PAC1921-1-AIA-TR | 0 | 50 | Tape & Reel | 7h | |||||||
| Avnet | PAC1921-1-AIA-TR | 0 | 5K | 12h |
Download datasheets and manufacturer documentation for Microchip PAC1921-1-AIA-TR.
Download Microchip PAC1921-1-AIA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PAC1921-1-AIA-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PAC1921-1-AIA-TR.