
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MXLSMBJSAC15E3 | 0 | 32 | 18h | ||||||||
| Newark | MXLSMBJSAC15E3 | 0 | 100 | |||||||||
| Onlinecomponents.com | MXLSMBJSAC15E3 | 0 | 25 | Bulk | ||||||||
| Microchip | MXLSMBJSAC15E3 | 0 | 1 | 4h | ||||||||
| Avnet | MXLSMBJSAC15E3 | 0 | 100 | 23h |
Download datasheets and manufacturer documentation for Microchip MXLSMBJSAC15E3.
Download Microchip MXLSMBJSAC15E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MXLSMBJSAC15E3.