Microchip MSC090SMA070B

Silicon Carbide Power MOSFET N-Channel 700V 3-Pin TO-247
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC090SMA070B.

Microchip

Datasheet15 pages2 years ago
Datasheet16 pages1 year ago
Datasheet15 pages1 year ago
Datasheet10 pages6 years ago
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-7.60%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyChina, Philippines
Country of FabricationUnited States of America
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MSC090SMA070B provided by its distributors.

Silicon Carbide Power MOSFET N-Channel 700V 3-Pin TO-247
700 V 28 A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3
Trans MOSFET N-CH SiC 700V 28A 3-Pin(3+Tab) TO-247 Tube
MOSFET SIC 700 V 90 mOhm TO-247
GEN2 SIC MOSFET 700V 90MOHM TO-2
Microchip NMOS, Vds=700 V, 20 A, TO-247
Sic Mosfet, N-Ch, 700V, 28A, To-247-3; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:700V; No. Of Pins:3Pins; Rds(On) Test Voltage:20V; Power Dissipation:90W Rohs Compliant: Yes |Microchip Technology MSC090SMA070B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.