Microchip MSC020SDA120K

Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 91 nC, TO-220
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC020SDA120K.

Microchip

Datasheet8 pages5 years ago
Datasheet8 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-12.08%

Supply Chain

Projected EOL Date2049-01-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MSC020SDA120K provided by its distributors.

Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 91 nC, TO-220
SIC SCHOTTKY DIODE, 1.2KV, 20A, TO-220;
Zero Recovery SiliconCarbide Schottky Diode
DIODE SIL CARB 1.2KV 49A TO220-2
Microchip , 20A, 1200V, , TO-220
Sic Schottky Diode, 1.2Kv, 20A, To-220; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:20A; Total Capacitive Charge:91Nc; Diode Case Style:To-220; No. Of Pins:2 Pin Rohs Compliant: Yes |Microchip Technology MSC020SDA120K

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.