Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24WN0MB-I/RM100

on Boardwifiradio Interfacing to Host Pic Mcu Running Harmony Stack; Externalant
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24WN0MB-I/RM100.

Electro Sonic

Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
802.11 b/g 2.4 GHz Wi-Fi Transceiver Module w/ u.Fl Antenna Connector
2.4GHz 802.11b/g RF Transceiver, Antenna | Microchip Technology Inc. MRF24WG0MA-I/RM
NXP SemiconductorsJN5168-001-M06Z
256 kB Flash 32 kB RAM 4 kB EEPROM 32 Bit RISC MCU w/2.4GHz 802.15.4 Transceiver
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M03Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM

Descriptions

Descriptions of Microchip MRF24WN0MB-I/RM100 provided by its distributors.

ON BOARDWIFIRADIO INTERFACING TO HOST PIC MCU RUNNING HARMONY STACK; EXTERNALANT
WLAN, 802.11B/G/N, 2.412-2.472GHZ, SPI; Frequency RF: 2.472GHz; Module Interface: SPI; Module Applications: Consumer Electronics, Industrial Controls, Remote Device Management, Retail, Utility & Smart Energy; Product Range:
Wlan, 802.11B/G/N, 2.412-2.472Ghz, Spi; Frequency Rf:2.472Ghz; Module Interface:Spi; Module Applications:Rf Communications, Wireless Connectivity Wifi; Product Range:- Rohs Compliant: Yes |Microchip MRF24WN0MB-I/RM100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WN0MB-IRM100