
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MPLAD15KP45A | 0 | 15 | 17h | ||||||||
| Newark | MPLAD15KP45A | 0 | 100 | |||||||||
| Onlinecomponents.com | MPLAD15KP45A | 0 | 25 | Bulk | ||||||||
| Microchip | MPLAD15KP45A | 0 | 1 | 24m | ||||||||
| Avnet | MPLAD15KP45A | 0 | 100 | 6h |
Download datasheets and manufacturer documentation for Microchip MPLAD15KP45A.
Download Microchip MPLAD15KP45A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MPLAD15KP45A provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MPLAD15KP45A.