Microchip MPF100TLS-FCSG325I

FPGA, 170 I/O's, 109000 Logic Cells, 28nm (CMOS), FCBGA-325, PolarFire MPF100TLS Series
$ 180.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPF100TLS-FCSG325I.

Microchip

Datasheet102 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+125%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip MPF100TLS-FCSG325I provided by its distributors.

FPGA, 170 I/O's, 109000 Logic Cells, 28nm (CMOS), FCBGA-325, PolarFire MPF100TLS Series
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 325; Package Code: LFBGA; Package Shape: SQUARE; Package Body Material: PLASTIC/EPOXY;
Fpga, 170 I/o, 500Mhz, Fcbga-325; No. Of Logic Blocks:-; No. Of Macrocells:109000; Logic Case Style:fcbga; No. Of Pins:325Pins; No. Of Speed Grades:-; Total Ram Bits:7782.4Kbit; No. Of I/o S:170I/o S; Clock Management:dll, Pll

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.